Phoenix Contact Bend Protection Sleeve
- RS Stock No.:
- 254-4718
- Mfr. Part No.:
- 1689213
- Brand:
- Phoenix Contact
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$2.698
(exc. GST)
$2.968
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $2.698 | $13.49 |
*price indicative
- RS Stock No.:
- 254-4718
- Mfr. Part No.:
- 1689213
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Phoenix Contact RJ45 bending protection sleeve for pin insert VS-08-ST-RJ45. The cable cross section is up to 6 mm.
Cable cross section up to 6 mm
For pin insert VS-08-ST-RJ45
For pin insert VS-08-ST-RJ45
Specifications
Attribute | Value |
---|---|
Accessory Type | Bend Protection Sleeve |
Colour | Grey |
IP Rating | IP20 |
Material | Polyamide |
Interface Type | RJ45 |
Related links
- Cable Sleeves
- Cable Covers
- Phoenix Contact Industrial Surge Protection, 100kA
- Phoenix Contact Surge Protection Plug Surge Protection
- Phoenix Contact Protection Cover
- Phoenix Contact, TTC-6-LCP Surge Protection Device Surge Protection Device
- Phoenix Contact, TTC-6-FMRS-PT Surge Protection Device 24 V...
- Phoenix Contact, PLT-SEC Surge Protection Plug 150 V ac Maximum...