- RS Stock No.:
- 802-9188
- Mfr. Part No.:
- 1406130
- Brand:
- Phoenix Contact
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pack of 50
$2,095.69
(exc. GST)
$2,305.26
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 4 | $2,095.69 | $41.914 |
5 + | $1,886.12 | $37.722 |
*price indicative |
- RS Stock No.:
- 802-9188
- Mfr. Part No.:
- 1406130
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
M12 Speedcon to Free End 4 Way Ethernet Cable Assemblies, D Coded
A comprehensive range of shielded 4 way ethernet CAT5 connector cable assemblies, M12 Speedcon to free end to suit many applications. Straight or Angled connector versions that are D-coded with 2 metres of light blue PUR cable.
Rated at 4A 250V
IP67 rated once mated
Operating temperature range -20 to +80 °C
IP67 rated once mated
Operating temperature range -20 to +80 °C
Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies
Specifications
Attribute | Value |
---|---|
Series | NBC- 2.0-93E/FSD SCO US |
LAN Category | Cat5 |
Length | 2m |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Coding | D |
Sheath Colour | Blue |
IP Rating | IP67 |
American Wire Gauge | 26 AWG |
Cross Sectional Area | 0.14 mm² |
Related links
- Phoenix Contact Cat5 Straight Male M12 to Unterminated Ethernet Cable 2m
- Phoenix Contact Cat5 Straight Female M12 to Straight Male M12...
- Phoenix Contact Cat5 Straight Male M12 to Straight Male M12...
- Amphenol ICC Cat6a ix Industrial to RJ45 Ethernet Cable 2m
- Amphenol ICC Cat6a ix Industrial to Ethernet Cable 2m
- Amphenol ICC Cat6a ix Industrial to Unterminated Ethernet Cable 2m
- Phoenix Contact Cat5 Right Angle Male M12 to Unterminated Ethernet Cable 2m
- Phoenix Contact Cat6a Straight Male RJ45 to RJ45 Ethernet Cable 2m