RS PRO, 3 m Cat5e Ethernet Cable, Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 657-2084
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.89
(exc. GST)
$25.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 92 left, ready to ship from another location
- Final 80 unit(s) shipping from 17 September 2026
Units | Per unit |
|---|---|
| 1 - 14 | $22.89 |
| 15 - 74 | $22.32 |
| 75 + | $18.38 |
*price indicative
- RS Stock No.:
- 657-2084
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat5e | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat5e | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
Cat 5e LSZH Patch Leads
Manufactured from Category 5e stranded cable and terminated with high grade modular plugs, Booted strain relief gives cable support and latch protection, LSZH outer sheath material
Related links
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Low Smoke Zero Halogen Sheath
