3M, 1m, Grey, F/UTP, Terminated LSZH Sheath
- RS Stock No.:
- 518-5487
- Mfr. Part No.:
- VOL-5EFL-L1
- Brand:
- 3M
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-5487
- Mfr. Part No.:
- VOL-5EFL-L1
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Sheath Colour | Grey | |
| Outer Sheath Material | LSZH | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Sheath Colour Grey | ||
Outer Sheath Material LSZH | ||
Wiring Configuration Straight Through | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
