HellermannTyton Cat5e Ethernet Cable Assembly, U/UTP, Grey PVC Sheath, 500mm
- RS Stock No.:
- 387-8064
- Mfr. Part No.:
- 851-10059
- Brand:
- HellermannTyton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 387-8064
- Mfr. Part No.:
- 851-10059
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 500mm | |
| Shield Type | U/UTP | |
| Sheath Colour | Grey | |
| Outer Sheath Material | PVC | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 500mm | ||
Shield Type U/UTP | ||
Sheath Colour Grey | ||
Outer Sheath Material PVC | ||
Wiring Configuration Straight Through | ||