RS PRO, 1m Cat5e, Black RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
- RS Stock No.:
- 286-3580
- Brand:
- RS PRO
Subtotal (1 unit)*
$4.63
(exc. GST)
$5.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 09 March 2026
Units | Per unit |
|---|---|
| 1 + | $4.63 |
*price indicative
- RS Stock No.:
- 286-3580
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Number of Contacts | 8 | |
| Connector 2 Orientation | Straight | |
| Shielded/Unshielded | Unshielded | |
| Sheath Colour | Black | |
| Outer Sheath Material | PVC | |
| Wiring Configuration | Straight Through | |
| Core Strands | 7/0.15 | |
| Fire Behaviour | CM Rated | |
| American Wire Gauge | 26AWG | |
| Conductor Strand Type | Stranded | |
| Current Rating | 960mA | |
| Outer Diameter | 4.6mm | |
| Cross Sectional Area | 0.126 to 0.158mm² | |
| Standards Met | C (UL), CM (UL), ISO/IEC 11801, TIA/EIA 568B.2 | |
| Cable Shape | Round | |
| Number of Strands | 8 | |
| Capacitance | 5.6nF/100m | |
| Voltage Rating | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Number of Contacts 8 | ||
Connector 2 Orientation Straight | ||
Shielded/Unshielded Unshielded | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||
Wiring Configuration Straight Through | ||
Core Strands 7/0.15 | ||
Fire Behaviour CM Rated | ||
American Wire Gauge 26AWG | ||
Conductor Strand Type Stranded | ||
Current Rating 960mA | ||
Outer Diameter 4.6mm | ||
Cross Sectional Area 0.126 to 0.158mm² | ||
Standards Met C (UL), CM (UL), ISO/IEC 11801, TIA/EIA 568B.2 | ||
Cable Shape Round | ||
Number of Strands 8 | ||
Capacitance 5.6nF/100m | ||
Voltage Rating 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e
Features and Benefits
Cat5e rating supports high-speed data transfer
Moulded connectors provide durability and strain relief
26 AWG bare copper cores enhance conductivity
CM (UL) C(UL) 4P rating ensures compliance with safety standards
ISO/IEC 11801 and TIA/EIA 568B.2 standards guarantee compatibility
PoE compatible for powering devices over Ethernet
Applications
Ethernet connections
Residential and commercial data cabling
Additional Information
CM rated for fire safety
Why RS PRO?
Related links
- RS PRO Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- StarTech.com Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Red RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Violet RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Purple RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Orange RJ45 to Male RJ45 Male Terminated PVC Sheath
