RS PRO, 15 m Cat5e Ethernet Cable, Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP

Subtotal (1 unit)*

$60.28

(exc. GST)

$66.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.28

*price indicative

RS Stock No.:
286-3527
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

15m

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

CM LSOH, CSA LL2047, C (UL)

Voltage

300V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Flat Patch Cable


The RS PRO Ethernet Cable is a high-quality Cat5e flat patch cable designed for reliable and efficient data transmission. Ideal for computer networks, this cable is perfect for laying under carpets and flooring, providing a neat and unobtrusive solution.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures noise rejection and clear signal transmission

Cat5e rating supports high-speed data transfer, suitable for Ethernet networks

Moulded connectors provide durability and secure connections

30 AWG bare copper cores offer excellent conductivity and flexibility

C(UL) CM LSOH rated for safety and compliance with standards

Applications


Computer networks

Ethernet connections

Office and home networking

Additional Information


Standards Met: C (UL); CM LSOH; CSA LL2047

Length: 15 m

Connector Type: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy