RS PRO, 2m Cat5e, Blue RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

Subtotal (1 unit)*

$12.89

(exc. GST)

$14.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.89

*price indicative

RS Stock No.:
286-3512
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LAN Category

Cat5e

Length

2m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 1 Orientation

Straight

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Blue

Wiring Configuration

Straight Through

Core Strands

7/0.10

Fire Behaviour

CM Rated

Cable Shape

Round

Number of Strands

8

American Wire Gauge

30AWG

Outer Diameter

5.4mm

Conductor Strand Type

Stranded

Capacitance

≤5.6nFnF/100m

Standards Met

C (UL), CM LSOH, CSA LL2047

Current Rating

0.8A

Voltage Rating

60V

Cross Sectional Area

0.0549mm²

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Flat Patch Cable


This RS PRO Ethernet Cable is a high-quality Cat5e flat patch cable designed for reliable and efficient data transmission. Ideal for use in computer networks, it offers a practical solution for installations under carpets and flooring, ensuring minimal disruption and maximum performance.

Features and Benefits


UTP (Unshielded Twisted Pair): Provides effective noise rejection without the need for shielding
Cat5e: Supports high-speed data transfer, suitable for Ethernet networks
Moulded: Enhances durability and reduces strain on connections
30 AWG Bare Copper Cores: Ensures excellent conductivity and signal integrity
1.66mm thick: Offers a compact design for easy installation

Applications


Computer networks
Ethernet connections
Office and home networking

Additional Information


Standards Met: C (UL)

CM LSOH

CSA LL2047
Connector Type: RJ45 Male to Male
Length: 2 m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links