RS PRO Cat6 Ethernet Cable, White RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, UTP
- RS Stock No.:
- 286-3164
- Brand:
- RS PRO
Subtotal (1 unit)*
$9.31
(exc. GST)
$10.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.31 |
*price indicative
- RS Stock No.:
- 286-3164
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2 | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2 | ||
Voltage 300 V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6 LSZH
This RS PRO Ethernet Cable is a high-performance Cat6 cable designed for Gigabit Ethernet and other network protocols. It is backward compatible with Cat5/5e and Cat3 standards, offering enhanced specifications for reduced crosstalk and system noise. The cable supports up to 250 MHz, making it ideal for high-speed data transmission.
Features and Benefits
Category 6 Cable: Provides superior performance for Gigabit Ethernet
UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity
LS0H (Low Smoke Zero Halogen): Ensures safety in case of fire with minimal smoke emission
Moulded Snagless Boot: Prevents cable damage during installation and removal
24 AWG Bare Copper Cores: Offers reliable conductivity and durability
3P Verified: Ensures compliance with Gigabit Ethernet standards
PoE Compatible: Supports Power over Ethernet applications
Applications
Data centres
Office networks
Home networking
Telecommunications
Additional Information
Standards Met: EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2
Connector Type: RJ45, Male to Male
Length: 1.5 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
