Patchcable CAT6 UTP flat black 2.0m
- RS Stock No.:
- 283-5446
- Distrelec Article No.:
- 301-14-500
- Mfr. Part No.:
- 21.99.0962
- Brand:
- Value
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.64
(exc. GST)
$34.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $31.64 |
- RS Stock No.:
- 283-5446
- Distrelec Article No.:
- 301-14-500
- Mfr. Part No.:
- 21.99.0962
- Brand:
- Value
Related links
- Patch cable/flat CAT6 U/UTP 1m Black
- RS PRO DC Plug, 16.0 V, Cable Mount, length 2.0m
- Van Damme Cat6 Ethernet Cable, U/UTP, Black, 100m
- RS PRO Cat6 Ethernet Cable, U/UTP, Black PE Sheath, 100m
- Patch Cable PVC CAT5e S/FTP GRY 2.0M
- StarTech.com Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP,...
- RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 2.0m
- RND Cat6 Straight Male RJ45 to Straight Male RJ45 Ethernet Cable,...