Patch cable/flat CAT6 U/UTP 1m Black
- RS Stock No.:
- 283-5445
- Distrelec Article No.:
- 301-13-439
- Mfr. Part No.:
- 21.99.0961
- Brand:
- Value
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.65
(exc. GST)
$20.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.65 |
- RS Stock No.:
- 283-5445
- Distrelec Article No.:
- 301-13-439
- Mfr. Part No.:
- 21.99.0961
- Brand:
- Value
Related links
- Patch cable/flat CAT6 U/UTP 0.5m Black
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Red LSZH...
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Grey...
- StarTech.com Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP,...
- Roline Cat6 Straight Male RJ45 to Straight Male RJ45 Patch Cable,...
- RS PRO Cat5e Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Grey, 1m
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Black...
- RS PRO Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Black...