CAE, 5m Cat6, Yellow RJ45 to RJ45, F/UTP, Terminated
- RS Stock No.:
- 267-6650
- Mfr. Part No.:
- CORD6F05JM
- Brand:
- CAE Multimedia Connect
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6650
- Mfr. Part No.:
- CORD6F05JM
- Brand:
- CAE Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Length | 5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Sheath Colour | Yellow | |
| Fire Behaviour | Fire Resistant | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Length 5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Sheath Colour Yellow | ||
Fire Behaviour Fire Resistant | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect CAT6 F/UTP RJ45 patch cord with 5 meter length and has yellow colour.
- 20° C to +70° C temperature utilisation
Bending radius - 8 x cable diameter
Compliant with RoHS
Bending radius - 8 x cable diameter
Compliant with RoHS
Related links
- RS PRO Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
- CAE Grey RJ45 to RJ45 Terminated
- Molex Premise Networks Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
- CAE Green RJ45 to RJ45 Terminated
- CAE Blue RJ45 to RJ45 Terminated
- StarTech.com Yellow RJ45 to Male RJ45 Male Terminated PVC Sheath
- Roline Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
