CAE, 5m Cat6, Blue RJ45 to RJ45, F/UTP, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-6649
Mfr. Part No.:
CORD6F05BM
Brand:
CAE Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Multimedia Connect

Length

5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Blue

Fire Behaviour

Fire Resistant

COO (Country of Origin):
CN
The CAE Multimedia Connect CAT6 F/UTP RJ45 patch cord with 5 meter length and has blue colour.

- 20° C to +70° C temperature utilisation
Bending radius - 8 x cable diameter
Compliant with RoHS