Phoenix Contact Cat5 Straight Female M12 to Right Angle Male RJ45 Ethernet Cable, Shielded, Green, 10m
- RS Stock No.:
- 255-8682
- Mfr. Part No.:
- 1407539
- Brand:
- Phoenix Contact
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$174.96
(exc. GST)
$192.46
(inc. GST)
Units | Per unit |
1 + | $174.96 |
- RS Stock No.:
- 255-8682
- Mfr. Part No.:
- 1407539
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with right angled RJ45/IP20 and straight plug M12/IP67 connectors, it is 10 m long and available in green color.
IP67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5 |
Length | 10m |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Female |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Right Angle |
Shielded/Unshielded | Shielded |
Coding | D |
Sheath Colour | Green |
IP Rating | IP20, IP67 |
Related links
- Phoenix Contact Cat5 Straight Male M8 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Female M12 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male M12 to Straight Female M12...
- Phoenix Contact Cat5e Straight Male RJ45 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Male M12 to Straight Male RJ45...
- Phoenix Contact Cat5 Straight Female M12 to Unterminated Ethernet...
- Phoenix Contact Cat5 Straight Male M8 to Unterminated Ethernet...
- Phoenix Contact Cat5 Straight Male M12 to Male Unterminated...