Phoenix Contact, 2m Cat5, Blue M12 to Female RJ45 Male, Shielded Shielded, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-8590
Mfr. Part No.:
1407397
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

LAN Category

Cat5

Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Blue

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with black push pull RJ45/IP67 and straight plug M12/IP67, it is 2 m long and available in water blue color.

IP67 protection
100 mbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to UL VW1
Halogen-free according to IEC 60754-1