Weidmüller IE, 2 m Ethernet Cable, Black Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8367
- Mfr. Part No.:
- 2725850020
- Brand:
- Weidmüller
Subtotal (1 unit)*
$35.00
(exc. GST)
$38.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.00 |
*price indicative
- RS Stock No.:
- 255-8367
- Mfr. Part No.:
- 2725850020
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ethernet Cable | |
| Series | IE | |
| Cable Length | 2m | |
| Sub Type | Single Pair Ethernet | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 63171-2 | |
| Fire Behaviour | Resistance To Spread of Flame FT1 | |
| Cross Sectional Area | 22 AWG | |
| Voltage | 60 V | |
| Outside Diameter | 5.3 mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ethernet Cable | ||
Series IE | ||
Cable Length 2m | ||
Sub Type Single Pair Ethernet | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 63171-2 | ||
Fire Behaviour Resistance To Spread of Flame FT1 | ||
Cross Sectional Area 22 AWG | ||
Voltage 60 V | ||
Outside Diameter 5.3 mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller single pair Ethernet is a technology that only requires one pair of wires to transmit data and power, the resulting benefits will make SPE the preferred network at the field level and beyond.
Consistent
Future-proof
Flexible
Innovative
Reduced installation effort
Related links
- Weidmuller Black SPE to Female SPE Terminated
- Weidmuller Black SPE to Male SPE Terminated
- Weidmuller Black SPE to Female SPE Terminated
- Weidmuller Black SPE to Female SPE Terminated
- Bulgin4000 Series - SPE Black SPE to Female SPE Female Terminated Polyurethane, PVC
- Bulgin4000 Series - SPE Black SPE to Female Unterminated Terminated Polyurethane,
- Bulgin4000 Series - SPE Black SPE to Female Unterminated Terminated Polyurethane,
- Bulgin4000 Series - SPE Black SPE to Female SPE Female Terminated Polyurethane, PVC
