RS PRO, 2 m Cat5e Ethernet Cable, Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP

Bulk discount available

Subtotal (1 unit)*

$13.00

(exc. GST)

$14.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$13.00
5 - 24$11.70
25 +$9.62

*price indicative

RS Stock No.:
240-6342
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5e

Shield Type

U/UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Voltage

300V

COO (Country of Origin):
CN

RS PRO Cat5e UTP Ethernet Cable – 2m


Introducing a range of Ethernet Cables from RS PRO manufactured using Category 5 cables, commonly referred to as Cat5e Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch. These RS PRO Cat5e patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature ’one style fits all’ cord application.

Key Features


They are unshielded twisted pairs (UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced. These RS PRO Cat 5e patch leads are available in different lengths and colours, which makes the identification of the cable easy

Construction


Our UTP ethernet cable is made up of 24 AWG copper internal conductors, Insulation (PE), and a PVC jacket which offers both kink protection and flexibility. The RJ45 connectors have gold plated pins that prevent corrosion all of which make the CAT5e cable compatible for speeds up to 10/100/1000 which is commonly referred to as Gigabit networking speeds.

Features and Benefits


  • Dual RJ-45 plug connectors with click lock

  • High speed of data transmission

  • Cable length: 2 m

  • PVC protective jacket

  • Available Cable Outer Sheath Colours: Grey, Orange, Blue, Black and White

  • Specifications


  • RJ45 Connector: 8P8C, gold plated contacts

  • 24 AWG

  • UTP

  • Gender: Male to Male

  • Cable Sheath: PVC

  • Applications


  • Home computing

  • Office computer networks

  • Telecommunication

  • IT Servers

  • Why would you choose RS PRO for Ethernet Cables?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    FAQs


    Why would you need an RJ45 cable?

    RJ45 cables are high-performance essential accessories used when linking computers to a network hub, router, or telecommunication. They are also known as Ethernet Cables.

    How can I identify a Cat5e cable?

    A Cat5e cable can be identified through markings printed on the cable sheath displayed as ’Cat5’ or ’Category 5’ markings.

    Related links