RS PRO Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Grey, 3m
This range of RS PRO Cat5e Ethernet Cables have been designed with the highest quality and versatility in mind. Featuring support bandwidth 250 MHz & transmitting data at speeds of up to 1000 Mbps. It is 100 % tested for open, shorts and crossed wires and are compliant with the latest standards. Cables are available in different lengths and colours to suit your application.
Features and Benefits
Compliance with the TIA/EIA T-568B or 568C
UTP 24AWG stranded conductors for flexibility, twisted in pairs and nested in a spline to minimize crosstalk
Support Bandwidth 250MHz & Transmitting data at speeds of up to 1000 Mbps
Compatible With 100 Base / 1000 Base T (gigabit) Networks
Gold plated for accurate data transfer and corrosion-free connectivity
Lead free, RoHS compliant
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 100. Please see RS 237-8627