Schneider Electric AccuSine, 4.5 m Cat5e Ethernet Cable, Blue

Subtotal (1 unit)*

$483.83

(exc. GST)

$532.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$483.83

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
429-046
Mfr. Part No.:
PCSPNHA38245
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

AccuSine

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

4.5m

Jacket Colour

Blue

Standards/Approvals

RoHS/WEEE

COO (Country of Origin):
US
The Schneider Electric Copper Patch Cord is specifically designed for interconnecting AccuSine+ units operating in parallel. It is compatible with AccuSine PCS+ active harmonic filters and AccuSine PFV+ electronic VAR controllers.

Communication network category is 5e

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy