Phoenix Contact, 2 m Cat5 Ethernet Cable, Green RJ45 to Male Plug Straight RJ45, IP67 Male Polyvinyl Chloride Sheath,
- RS Stock No.:
- 268-683
- Mfr. Part No.:
- 1416179
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$176.96
(exc. GST)
$194.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.96 |
*price indicative
- RS Stock No.:
- 268-683
- Mfr. Part No.:
- 1416179
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | Copper Braid | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | Plug Straight RJ45, IP67 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Voltage | 60 V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type Copper Braid | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B Plug Straight RJ45, IP67 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Voltage 60 V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PROFINET Cable is expertly designed to ensure robust, high-speed data transmission for industrial networking applications. This cable, featuring a durable RJ45 socket module and plug with push-pull locking mechanism, supports transmission speeds of up to 100 Mbps. With its shielded construction and star quad configuration, the cable effectively minimises electromagnetic interference while providing reliable signal integrity in demanding environments. Whether deployed in a factory or for automation processes, this cable meets stringent requirements for industrial standards.
Durable PVC sheath provides protection and flexibility
Compatible with a variety of PROFINET applications
Lightweight yet sturdy construction for ease of installation
Rated for operation in extreme ambient temperatures
Related links
- RS PRO Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- HARTING Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- HARTING Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
