Raaco Anti-Static Plastic ESD Bin 50 mm (L) 125mm (W) 133 mm (H)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.32

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 199 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$7.32
20 - 39$7.24
40 +$7.12

*price indicative

RS Stock No.:
774-0465
Mfr. Part No.:
109277
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

ESD Bin

Material Properties

Anti-Static

Material

Plastic

Sub Type

Storage Bin

Height

133mm

Length

50mm

Width

125mm

EN 61340-5-1 Compliant

Yes

Bin Colour

Black

Carrying Capacity

5kg

Standards/Approvals

RoHS

Minimum Surface Resistivity

10.1Ω

Maximum Surface Resistivity

10.4Ω

ESD Bins


Range of anti-static ESD bins that can provide excellent protection against static electricity.

Related links