RS PRO ESD Dispenser Yellow

Bulk discount available

Subtotal (1 unit)*

$202.03

(exc. GST)

$222.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$202.03
10 - 19$199.24
20 +$197.02

*price indicative

RS Stock No.:
122-9151
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Dispenser

Colour

Yellow

EN 61340-5-1 Compliant

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS Pro Dispenser for Disposable Heel Grounders


RS Pro dispenser is for use with the RS Pro disposable heel grounders which are excellent for ensuring all are grounded in ESD protected areas. The dispenser is wall mounted and is treated with an anti-static coating. Printed on the dispenser are instructions of how to use the disposable heel grounders

FEATURES and BENEFITS:

Dispenser

Anti-static coating

For use with disposable heel grounders

For ESD control

Wall mounted

Printed instructions on the dispenser of how to use the heel grounders

Size 315 x 200 x 55 mm

Tray is 105 mm deep

Related links