RS PRO ESD Dissipative Turntable

Bulk discount available

Subtotal (1 unit)*

$220.43

(exc. GST)

$242.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 March 2026
  • Plus 16 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$220.43
10 - 49$217.40
50 +$178.92

*price indicative

RS Stock No.:
121-2709
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Dissipative Turntable

Accessory Type

ESD Turntable

Termination Type

Ring Terminal

EN 61340-5-1 Compliant

Yes

For Use With

ESD Sensitive Assemblies

Standards/Approvals

EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
US

RS Pro Dissipative Turntable


ESD dissipative turntable which is excellent for working on heavy assemblies within an EPA. The turntable is octagon shaped, made from galvanised steel with a durable 6.35 mm thick conductive foam surface. A low profile if only 25.4 mm high provides you with a flexible and accessible surface which has a weight capacity of 23 kg. The electrostatic charges are removed to ground by contact on a grounded ESD work surface or by a ground cord from a ring terminal.

FEATURES and BENEFITS:


ESD protective

For use with ESD sensitive assemblies

Ideal for heavy assemblies

Galvanised steel turntable

Turntable at the bottom

Durable 6.35 mm thick conductive

Cross link polyethylene foam

Low profile 25.4 mm high

Weight capacity 23 kg

Octagon shape

Electrostatic charges removed by ESD work surface or ground cord ring terminal

Volume resistance 1 x 106 to < 1 x 109 ohms per ANSI/STM11.12

Meets work surface requirements EN 61340-5-1

SIZES:


Stock number 121-2709 - 318 mm across flats

Stock number 121-2710 - 394 mm across flats

Related links