- RS Stock No.:
- 233-339
- Mfr. Part No.:
- VESX10
- Brand:
- Newson Gale
Discontinued product
- RS Stock No.:
- 233-339
- Mfr. Part No.:
- VESX10
- Brand:
- Newson Gale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Newson Gale Cling-on Clamp
The Newson Gale heavy-duty earthing clamp is used for bonding drums, kegs, tanks, IBC and vehicles. It has multi-stranded steel conductors which are used for superior mechanical strength combined with Hytrel anti-static coating for optimum chemical and abrasion resistance. With a 1:10 extension, ratio Cen-Stat cable is proven to hold its shape after 20,000 continuous extensions.
Standards:
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
Standards:
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
Features and Benefits
10mm ring terminal fitted to free end
5m spiral cable (4mm sq. conductors)
Jaw opening 40mm
Passivated carbon steel
Powerful clamping action
Twin tungsten carbide contacts
5m spiral cable (4mm sq. conductors)
Jaw opening 40mm
Passivated carbon steel
Powerful clamping action
Twin tungsten carbide contacts
Specifications
Attribute | Value |
---|---|
Accessory Type | Grounding Clamp |
Connector Type | Clip On |
Termination Type | Ring Terminal |
Jaw Opening | 40mm |
Cord Style | Coiled |
Hazardous Area Certification | ATEX |
Cord Length | 5m |