Newson Gale ESD Static Grounding Clamp With Clip On
- RS Stock No.:
- 233-323
- Mfr. Part No.:
- VESX70
- Brand:
- Newson Gale
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-323
- Mfr. Part No.:
- VESX70
- Brand:
- Newson Gale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Newson Gale | |
| Accessory Type | Grounding Clamp | |
| Connector Type | Clip On | |
| Termination Type | Ring Terminal | |
| Jaw Opening | 25mm | |
| Cord Style | Coiled | |
| Cord Length | 3m | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Newson Gale | ||
Accessory Type Grounding Clamp | ||
Connector Type Clip On | ||
Termination Type Ring Terminal | ||
Jaw Opening 25mm | ||
Cord Style Coiled | ||
Cord Length 3m | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Newson Gale Compact Clamp
The Newson Gale compact, a heavy-duty earthing clamp is used for bonding drums, kegs, tanks, IBC and vehicles. Multi-stranded steel conductors are used for superior mechanical strength combined with Hytrel anti-static coating for optimum chemical and abrasion resistance. With a 1:10 extension, ratio Cen-Stat cable is proven to hold its shape after 20,000 continuous extensions.
Features and Benefits
6mm ring terminal fitted to free end
3m spiral cable (4mm sq. conductors)
Cast brass construction
Galvanised steel spring
Jaw opening is 25mm
Red polythene handle grips
3m spiral cable (4mm sq. conductors)
Cast brass construction
Galvanised steel spring
Jaw opening is 25mm
Red polythene handle grips
Certifications
Ex IIB 1 GD T6
