Broadcom AFBR-S6PY0211, Environment Sensor for Gas Leak Detectors & Alarms
- RS Stock No.:
- 281-6155
- Mfr. Part No.:
- AFBR-S6PY0211
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-6155
- Mfr. Part No.:
- AFBR-S6PY0211
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Application | Gas Leak Detectors & Alarms | |
| Sensor Type | Pyroelectric Infrared Sensor | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Application Gas Leak Detectors & Alarms | ||
Sensor Type Pyroelectric Infrared Sensor | ||
- COO (Country of Origin):
- MY
The Broadcom thin film pyroelectric infrared (IR) sensors for gas detection and other substance concentration measurements, The main use of this high sensitivity device is CO2 detection. It is High-performance current mode sensor that achieves a signal-to-noise of 10,000 and offers a fast, stable response over a wide operating frequency range. The sensor elements are built into a low noise circuit that has an internal CMOS op amp, with a 10 GΩ feedback resistor outputting a voltage signal centered on half the supply rail. This product is lead-free and compliant with RoHS.
High responsivity and SNR
Thermally stable to slow drift and thermal shock
Wide filter choice
Extended temperature range
Less external gain required
Reliable and easy to use
Thermally stable to slow drift and thermal shock
Wide filter choice
Extended temperature range
Less external gain required
Reliable and easy to use
