White C5 Window Peel/Seal Mailing Envelope
- RS Stock No.:
- 265-5519
- Mfr. Part No.:
- 34116
- Brand:
- Blake Envelopes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5519
- Mfr. Part No.:
- 34116
- Brand:
- Blake Envelopes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | C5 | |
| Window | Yes | |
| Colour | White | |
| Closure Type | Peel/Seal | |
| Paper Density | 120g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size C5 | ||
Window Yes | ||
Colour White | ||
Closure Type Peel/Seal | ||
Paper Density 120g/m² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Blake Envelopes pocket peel and seal window ultra white wove is a packaging for all the corporate environments. Product type is of pocket. Envelopes can work with laser, digital and inkjet technologies and hand lettering. Color of the envelopes are ul
Size C5 (229 x 162 mm)
Weight 120 gsm
5 year shelf life
Box quantity 500
Weight of the box 5.1 kg
Weight 120 gsm
5 year shelf life
Box quantity 500
Weight of the box 5.1 kg