White DL No Peel/Seal Mailing Envelope

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-5480
Mfr. Part No.:
23882
Brand:
Blake Envelopes
Find similar products by selecting one or more attributes.
Select all

Brand

Blake Envelopes

Envelope Size

DL

Window

No

Colour

White

Closure Type

Peel/Seal

Paper Density

100g/m²

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Blake Envelopes wallet peel and seal are white color envelopes. Product type is of wallet. They are of type peel and seal. This envelope can be used for brochures, catalogues, magazines, pricelists and letters.

Size DL (110 x 220 mm)
Weight 100 gsm
Box quantity 500
Weight of the box 5.2 kg