Schneider Electric, Wiser Energy PowerTag, 63A, Energy Sensor, 10mW, Wireless
- RS Stock No.:
- 276-9362
- Mfr. Part No.:
- R9M70
- Brand:
- Schneider Electric
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$321.22
(exc. GST)
$353.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $321.22 |
- RS Stock No.:
- 276-9362
- Mfr. Part No.:
- R9M70
- Brand:
- Schneider Electric
Related links
- Schneider Electric, Wiser Energy PowerTag, 63A, Energy Sensor,...
- Schneider Electric, Acti 9, 63A, Energy Sensor, 1VA, Wireless
- Schneider Electric, PowerLogic, 63A, Energy Sensor, 1VA, Wired
- Schneider Electric, PowerLogic, 63A, Energy Sensor, Wired
- Schneider Electric, Power Tag, 2mA, POWERTAG, 2W, Wireless
- Schneider Electric, PowerLogic, 63A, POWERTAG, 2W, Wired
- Schneider Electric, PowerLogic, 160A, Energy Sensor, 1VA, Wired
- Schneider Electric, Acti 9, 1.5A, POWERTAG, Wireless