Better World
Schneider Electric, PowerLogic, 63A, Energy Sensor, 1VA, Wired
- RS Stock No.:
- 256-4048
- Mfr. Part No.:
- A9MEM1571
- Brand:
- Schneider Electric
Price (ex. GST) Each
$648.56
(exc. GST)
$713.42
(inc. GST)
1 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $648.56 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4048
- Mfr. Part No.:
- A9MEM1571
- Brand:
- Schneider Electric
- COO (Country of Origin):
- LV
Related links
- Schneider Electric, PowerLogic, 63A, Energy Sensor, 1VA, Wired
- Schneider Electric, PowerLogic, 63A, Energy Sensor, Wired
- Schneider Electric, PowerLogic, 2kA, Energy Sensor, 1VA, Wired
- Schneider Electric, PowerLogic, 160A, Energy Sensor, 1VA, Wired
- Schneider Electric, PowerLogic, 600A, Energy Sensor, 1VA, Wired
- Schneider Electric, PowerLogic, 1kA, Energy Sensor, 1VA, Wired
- Schneider Electric, PowerLogic, 200A, Energy Sensor, 1VA, Wired
- Schneider Electric, Acti 9, 63A, Energy Sensor, 1VA, Wireless