Better World
Schneider Electric, Compact Nsx, 630A, POWERTAG, 500VA
- RS Stock No.:
- 221-1276
- Mfr. Part No.:
- LV432652
- Brand:
- Schneider Electric
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,883.21
(exc. GST)
$7,571.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,883.21 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1276
- Mfr. Part No.:
- LV432652
- Brand:
- Schneider Electric
Related links
- Schneider Electric, ComPacT NSX MCCB 3P 630A, Fixed Mount
- Schneider Electric, NSX MCCB 3P 630A, Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric, POWERTAG, Wired
- Schneider Electric, Acti 9, 1.5A, POWERTAG, Wireless
- Schneider Electric, Wiser Energy PowerTag, 63A, Energy Sensor,...
- Schneider Electric, Power Tag, 2mA, POWERTAG, 3W, Wired
- Schneider Electric, Acti 9, 2A, POWERTAG, 5W, Wireless
- Schneider Electric, PowerLogic, 63A, POWERTAG, 2W, Wired