Schneider Electric 3 Phase, Type Electromechanical LCD Energy Meter
- RS Stock No.:
- 913-9762
- Mfr. Part No.:
- METSEPM8243
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,339.04
(exc. GST)
$8,072.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 October 2026
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,339.04 |
*price indicative
- RS Stock No.:
- 913-9762
- Mfr. Part No.:
- METSEPM8243
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Energy Meter | |
| Series | PM8000 | |
| Display Type | LCD | |
| Cutout Height | 90.5mm | |
| Number of Phases | 3 | |
| Cutout Width | 90.5mm | |
| Number of Outputs | 5 | |
| Number of Inputs | 6 | |
| Pulse Output | Yes | |
| Digit Height | 85mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA C22.2 No 61010-1, CULus, EN 61010-1, IEC 60529, IEC 61010-1, IEC 61557-12, IEC 62052-11, IEC 62053-22, IEC 62053-24, N998, UL 61010-1 | |
| Depth | 90.8mm | |
| Meter Type | Electromechanical | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Energy Meter | ||
Series PM8000 | ||
Display Type LCD | ||
Cutout Height 90.5mm | ||
Number of Phases 3 | ||
Cutout Width 90.5mm | ||
Number of Outputs 5 | ||
Number of Inputs 6 | ||
Pulse Output Yes | ||
Digit Height 85mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA C22.2 No 61010-1, CULus, EN 61010-1, IEC 60529, IEC 61010-1, IEC 61557-12, IEC 62052-11, IEC 62053-22, IEC 62053-24, N998, UL 61010-1 | ||
Depth 90.8mm | ||
Meter Type Electromechanical | ||
- COO (Country of Origin):
- CA
Schneider Electric METSEPM8243
The PowerLogic PM8000 series meters are compact, cost-effective multifunction power meters that will help you ensure reliability and efficiency of your power-critical facility. They reveal and provide understanding of complex power quality conditions enabling action to be taken to mitigate any issue. The PowerLogic PM8000 series meters have the versatility to perform nearly any job you need a meter to do, wherever you need it! The modular, flexible ION technology architecture enables a simple, building block approach for customizing each meter to any application. With patented Disturbance Direction Detection, revenue grade accuracy, multiple communication ports, onboard power quality analysis, web interface and a color graphical display. Certified by third party labs for energy accuracy (IEC 62052-11, IEC 62052-22, IEC 62052-24) and power quality (IEC 62586-2, IEC 61000-4-30 Class S). The PowerLogic PM8000 series provides data quality confidence you can count on. Cybersecurity features include secure protocols (HTTPS, SFTP), security event logging, Syslog protocol. Ability to enable/disable communication ports, and 50 user configurable accounts. With 512 MB of memory to support 50 data logs, 50+ user-definable alarms, waveform captures, 1/2 cycle RMS logging, custom web pages, min/max logs, energy trends, and Time of Use. The ability to timestamp events to +/-1 ms utilizing time synchronization method that include PTP (IEEE1588), NTP, IRIG-B, GPS ASCII (RS485) and network time set function. 3 digital inputs and one digital output, plus the ability to add up to 4 option modules. I/O option modules include 2 relays and 6 digital inputs or 2 analog outputs and 4 analog inputs. Wide control power range of 90-415 VAC / 110-415 VDC. Operating environment of -25 to +70C; Humidity rating of 5% to 95%; Altitude up to 3000 m. DIN rail mounting transducer (no display).
Schneider Electric PM8000 Power Meter
Schneider Electric PM8000 series meters help you improve energy efficiency, sub-bill or allocate costs and improve productivity. These improvements are done by tracking consumption and identifying conditions that could pose risks to equipment and processes.
The power meters are easy to install and have simple networking, making energy information accessible, while integration with StruxureWare applications makes information relevant and actionable.
• Panel or DIN Rail mounting (depending on model)
• Variety of models with or without display
• Fast configuration due to various form factors, pluggable connectors and a free setup application
• Colour, graphical, high-resolution display offers local data access with multi-language support
• High-accuracy energy metering
• Minimum/maximum data logging
• Historical trend logging for energy, demand, power factor or any other parameter
• Event logging
• Configurable alarms; to trigger recording, perform control, send email or text messages
• Dual-port Ethernet supports daisy-chaining, redundant loops and multiple protocols
• CT and VT polarity reversible via front panel, web page or software
• Customisable on-board web pages
• Email push historical data files
• RS485 serial port
• Ethernet-to-serial gateway
• Modbus master functionality
• Secure, configurable user accounts
I/O Modules:
Up to four, field-installable I/O modules can be used per meter:
913-9652- 6 digital input & 2 relay output
Related links
- Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical
- HOBUT 3 Phase LCD Energy Meter, Type Electromechanical
- ABB 3 Phase LCD Energy Meter, Type Electromechanical
- Schneider Electric 1 Phase LCD Energy Meter, Type Electromechanical
- ABB 1 Phase LCD Energy Meter, Type Electromechanical
- Schneider Electric 3 Phase LCD Digital Power Meter, Type Electromechanical
- Schneider Electric 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter, Type Electronic
