Better World
Schneider Electric LCD Energy Meter
- RS Stock No.:
- 841-7740
- Mfr. Part No.:
- A9MEM3310
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 841-7740
- Mfr. Part No.:
- A9MEM3310
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric iEM3000 Series Energy Meter
The Acti 9 iEM3000 series energy meters is a cost-attractive, feature-rich energy metering offer for DIN rail, modular enclosures.
More than just kWh meters, the Acti 9 iEM3000 series meters provide a full view of both energy consumption and on-site generation with full four-quadrant measurement of active and reactive energy delivered and received. Additionally, extensive real-time measurements (V, I, P, PF) give customers greater detail on their energy usage, and multiple tariffs give customers the flexibility to match the billing structure of their utility.
The meters are fully compliant with the Acti 9 communication system.
More than just kWh meters, the Acti 9 iEM3000 series meters provide a full view of both energy consumption and on-site generation with full four-quadrant measurement of active and reactive energy delivered and received. Additionally, extensive real-time measurements (V, I, P, PF) give customers greater detail on their energy usage, and multiple tariffs give customers the flexibility to match the billing structure of their utility.
The meters are fully compliant with the Acti 9 communication system.
Accuracy class 1.0 (iEM3100 & iEM3300 models) and 0.5S (iEM3200 models) for active energy metering
Accuracy class 2 for reactive energy metering
Graphical display for easy viewing
Compact size mounts easily on DIN rail with two clips
Internal clock saves the date and time of the last reset and 48h in case of power outage
Multi-tariff selection by digital inputs or internal clock
Accuracy class 2 for reactive energy metering
Graphical display for easy viewing
Compact size mounts easily on DIN rail with two clips
Internal clock saves the date and time of the last reset and 48h in case of power outage
Multi-tariff selection by digital inputs or internal clock
Applications:
Bill checking to verify that you are only charged for the energy you use
Sub billing individual tenants for their energy consumption, including WAGES
Aggregation of energy consumption, including WAGES, and allocating costs per area, per usage, per shift, or per time within the same facility
Bill checking to verify that you are only charged for the energy you use
Sub billing individual tenants for their energy consumption, including WAGES
Aggregation of energy consumption, including WAGES, and allocating costs per area, per usage, per shift, or per time within the same facility
Note
For model types and specifications, please see the product guide information.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 10 |
Pulse Output | Yes |
Depth | 69.3mm |
Minimum Temperature | -25°C |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | Acti 9 iEM3000 |
Related links
- Schneider Electric LCD Energy Meter
- Schneider Electric LCD Energy Meter, Type Energy Meter
- Schneider Electric 1, 3 Phase LCD Energy Meter
- Schneider Electric - Easy Series 3 Phase LCD Energy Meter, Type...
- Schneider Electric 1 Phase LCD Energy Meter, Type Electronic
- Schneider Electric 3 Phase LCD Energy Meter
- Schneider Electric 1, 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase Backlit LCD Energy Meter