ABB 3 Phase LCD Energy Meter

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,417.07

(exc. GST)

$1,558.78

(inc. GST)

RS Stock No.:
789-4136
Mfr. Part No.:
2CMA170548R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

65mm

Meter Accuracy

1 %

Minimum Temperature

-40°C

Maximum Temperature

+70°C

ABB Energy Meter A44 Three-Phase Platinum-Level


The A series is a advanced meter product range for installations up to 80 A direct connected or transformer connected both for current and voltage (CT/VT)
The display is pixel-oriented and can display up to four quantities at the same time. Navigating the meter is easily done via the push-buttons below the display.
Data from the A series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

A44 - Three phase meter, 6 A
7 DIN width with IR port
Transformer CTVT connected electricity meter
2- and 3-element metering
Instrument values
Alarm function

Functions (Platinum-level)


Active and reactive energy
Import/export
Tariffs 1-4
Tariff controlled via inputs
Communication or clock
Previous values
Max. and min. demand
Advanced load profiles
Harmonics and THD

Related links