- RS Stock No.:
- 776-3017
- Mfr. Part No.:
- A9MEM3215
- Brand:
- Schneider Electric
Stocked by manufacturer – available for delivery 31/05/2024
Added
Price (ex. GST) Each
$1,184.50
(exc. GST)
$1,302.95
(inc. GST)
Units | Per unit |
1 + | $1,184.50 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-3017
- Mfr. Part No.:
- A9MEM3215
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Acti9 iEM3200 Energy Meters
The Acti 9 iEM3000 Energy Meter Series offers a range of DIN rail-mounted energy meters ideal for sub-billing and cost allocation applications.
Combined with communication systems, like Smart Link, the Acti 9 iEM3000 Series makes it easy to integrate electrical distribution measurements into customers facility management systems.
Two versions are available: 63A direct measure (iEM3100 models) and current transformers associated meter (iEM3200 models).
Combined with communication systems, like Smart Link, the Acti 9 iEM3000 Series makes it easy to integrate electrical distribution measurements into customers facility management systems.
Two versions are available: 63A direct measure (iEM3100 models) and current transformers associated meter (iEM3200 models).
iEM3200: kWh meter with partial counter
iEM3210: kWh meter with partial counter and pulse output. MID certified
iEM3215: multi-tariff meter controlled by digital input or internal clock, MIDcertified
iEM3250: kWh meter with partial counter and current, voltage, power measurement, Modbus communication
iEM3255: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified
iEM3210: kWh meter with partial counter and pulse output. MID certified
iEM3215: multi-tariff meter controlled by digital input or internal clock, MIDcertified
iEM3250: kWh meter with partial counter and current, voltage, power measurement, Modbus communication
iEM3255: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 10 |
Number of Phases | 1, 3 |
Depth | 69mm |
Minimum Temperature | -20°C |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | iEM3200 |