Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 263-2905
- Mfr. Part No.:
- EM540DINAV23XS1PFA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)**
$607.69
(exc. GST)
$668.46
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $607.69 |
**price indicative
- RS Stock No.:
- 263-2905
- Mfr. Part No.:
- EM540DINAV23XS1PFA
- Brand:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Series | EM540 | |
Cutout Height | 62.41mm | |
Cutout Width | 53.4mm | |
Display Type | LCD | |
Number of Digits | 8+3 | |
Number of Phases | 3 | |
Pulse Output | Yes | |
Meter Type | Energy Meter | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Series EM540 | ||
Cutout Height 62.41mm | ||
Cutout Width 53.4mm | ||
Display Type LCD | ||
Number of Digits 8+3 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Meter Type Energy Meter | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package