Recently searched

    Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter

    Subtotal (1 unit)**

    $538.06

    (exc. GST)

    $591.87

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$538.06

    **price indicative

    RS Stock No.:
    263-2894
    Mfr. Part No.:
    EM530DINAV53XO1PFB
    Brand:
    Carlo Gavazzi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Carlo Gavazzi

    Series

    EM530

    Cutout Height

    62.41mm

    Cutout Width

    53.4mm

    Display Type

    LCD

    Number of Digits

    8+3

    Number of Phases

    3

    Pulse Output

    Yes

    Meter Type

    Energy Meter

    Related links