Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 263-2893
- Mfr. Part No.:
- EM530DINAV53XO1PFA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)**
$526.88
(exc. GST)
$579.57
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $526.88 |
**price indicative
- RS Stock No.:
- 263-2893
- Mfr. Part No.:
- EM530DINAV53XO1PFA
- Brand:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Series | EM530 | |
Cutout Height | 62.41mm | |
Cutout Width | 53.4mm | |
Display Type | LCD | |
Number of Digits | 8+3 | |
Number of Phases | 3 | |
Pulse Output | Yes | |
Meter Type | Energy Meter | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Series EM530 | ||
Cutout Height 62.41mm | ||
Cutout Width 53.4mm | ||
Display Type LCD | ||
Number of Digits 8+3 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Meter Type Energy Meter | ||
Related links
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LCD Display Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase Backlit LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 1 Type Energy Meter
- Carlo Gavazzi 3 Phase LED Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Type Energy Meter
- Schneider Electric - Easy Series 3 Phase LCD Energy Meter, Type Energy Meter