Chauvin Arnoux Energy 3 Phase LCD Energy Meter
- RS Stock No.:
- 260-5860
- Mfr. Part No.:
- P01331049
- Brand:
- Chauvin Arnoux Energy
Subtotal (1 unit)**
$3,893.65
(exc. GST)
$4,283.01
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $3,893.65 |
**price indicative
- RS Stock No.:
- 260-5860
- Mfr. Part No.:
- P01331049
- Brand:
- Chauvin Arnoux Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Chauvin Arnoux Energy | |
Series | ULYS FLEX | |
Cutout Height | 96mm | |
Cutout Width | 55mm | |
Display Type | LCD | |
Number of Digits | 4 | |
Number of Phases | 3 | |
Pulse Output | Yes | |
Meter Type | Digital | |
Select all | ||
---|---|---|
Brand Chauvin Arnoux Energy | ||
Series ULYS FLEX | ||
Cutout Height 96mm | ||
Cutout Width 55mm | ||
Display Type LCD | ||
Number of Digits 4 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Meter Type Digital | ||
Related links
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter
- Chauvin Arnoux Energy 3 Phase Backlit LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 3 Phase Backlit LCD Power Monitoring Device, Type Energy Meter
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter, Type Electrical
- Schneider Electric 3 Phase LCD Energy Meter
- ABB 3 Phase LCD Energy Meter
- RS PRO 3 Phase LCD Energy Meter, Type Energy Meter
- Socomec 3 Phase LCD Energy Meter