Chauvin Arnoux Energy 1 Phase LCD Energy Meter, Type Electrical
- RS Stock No.:
- 260-5852
- Mfr. Part No.:
- P01330760
- Brand:
- Chauvin Arnoux Energy
Subtotal (1 unit)**
$228.18
(exc. GST)
$251.00
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $228.18 |
**price indicative
- RS Stock No.:
- 260-5852
- Mfr. Part No.:
- P01330760
- Brand:
- Chauvin Arnoux Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Chauvin Arnoux Energy | |
Series | ULYS MD100 | |
Cutout Width | 17.5mm | |
Cutout Height | 117mm | |
Display Type | LCD | |
Number of Digits | 6 | |
Number of Phases | 1 | |
Pulse Output | Yes | |
Meter Type | Electrical | |
Select all | ||
---|---|---|
Brand Chauvin Arnoux Energy | ||
Series ULYS MD100 | ||
Cutout Width 17.5mm | ||
Cutout Height 117mm | ||
Display Type LCD | ||
Number of Digits 6 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Meter Type Electrical | ||
Related links
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter, Type Electrical
- Chauvin Arnoux Energy 3 Phase Backlit LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter
- Lovato 1 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Electronic
- Chauvin Arnoux Energy 3 Phase Backlit LCD Power Monitoring Device, Type Energy Meter
- Sifam Tinsley LCD Energy Meter, Type Electrical