- RS Stock No.:
- 191-4384
- Mfr. Part No.:
- 2908307
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$879.54
(exc. GST)
$967.49
(inc. GST)
Units | Per unit |
1 + | $879.54 |
- RS Stock No.:
- 191-4384
- Mfr. Part No.:
- 2908307
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-functional energy measuring device with direct Rogowski connection and integrated Modbus/TCP interface for measuring electrical parameters in low-voltage installations up to 690 V.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 2, 3 |
Depth | 64mm |
Meter Accuracy | Class 2(IEC 62053-23) |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Series | EMpro |