- RS Stock No.:
- 189-2319
- Mfr. Part No.:
- 2907953
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,253.03
(exc. GST)
$1,378.33
(inc. GST)
Units | Per unit |
1 + | $1,253.03 |
- RS Stock No.:
- 189-2319
- Mfr. Part No.:
- 2907953
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multifunctional energy measuring device with integrated Modbus/TCP and EtherNet/IP™ interface for measuring electrical parameters in low-voltage installations up to 690 V.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Depth | 75mm |
Meter Accuracy | Class 0.5 s, Class 2 |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Measurement Range | 1 → 20000A |
Series | EMpro |
Related links
- Phoenix Contact 3 Phase Surge Protector 1.9kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, DIN Rail Mount
- Phoenix Contact 3 Phase Energy Meter, Type
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 360V ac/dc
- Phoenix Contact 3 Phase Energy Meter
- Phoenix Contact 3 Phase Surge Protector 360V ac