Socomec 3 Phase Backlit LCD Energy Meter, Type
- RS Stock No.:
- 182-5719
- Mfr. Part No.:
- 48250406
- Brand:
- Socomec
Subtotal (1 unit)**
$2,597.31
(exc. GST)
$2,857.04
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $2,597.31 |
**price indicative
- RS Stock No.:
- 182-5719
- Mfr. Part No.:
- 48250406
- Brand:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Series | A41 | |
Cutout Width | 96mm | |
Cutout Height | 96mm | |
Display Type | Backlit LCD | |
Number of Phases | 3 | |
Pulse Output | Yes | |
Depth | 95mm | |
Meter Accuracy | ±1 %, Class 0.5 S (IEC 62053-22), Class 2 (IEC 62053-23) | |
Minimum Temperature | -10°C | |
Maximum Temperature | +55°C | |
Meter Type | Digital | |
Maximum Measurement | 11 (Current) kA, 500 (Voltage) V ac, 65 (Frequency) Hz | |
Minimum Measurement | 0 (Current) kA, 45 (Frequency) Hz, 50 (Voltage) V ac | |
Measurement Range | 0 → 11 (Current) kA, 45 → 65 (Frequency) Hz, 50 → 500 (Voltage) V ac | |
Select all | ||
---|---|---|
Brand Socomec | ||
Series A41 | ||
Cutout Width 96mm | ||
Cutout Height 96mm | ||
Display Type Backlit LCD | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Depth 95mm | ||
Meter Accuracy ±1 %, Class 0.5 S (IEC 62053-22), Class 2 (IEC 62053-23) | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Meter Type Digital | ||
Maximum Measurement 11 (Current) kA, 500 (Voltage) V ac, 65 (Frequency) Hz | ||
Minimum Measurement 0 (Current) kA, 45 (Frequency) Hz, 50 (Voltage) V ac | ||
Measurement Range 0 → 11 (Current) kA, 45 → 65 (Frequency) Hz, 50 → 500 (Voltage) V ac | ||
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key