Sifam Tinsley 3 Phase Backlit LCD Digital Power Meter
- RS Stock No.:
- 226-6236
- Mfr. Part No.:
- NR30IoT 1221MQU0
- Brand:
- Sifam Tinsley
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,515.84
(exc. GST)
$1,667.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,515.84 |
- RS Stock No.:
- 226-6236
- Mfr. Part No.:
- NR30IoT 1221MQU0
- Brand:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Sifam Tinsley NR30IoT are rail mounted 3-phase power network meter with recording dedicated to IoT applications. The meter enables controlling and optimizing the operation of power electronics devices, systems and industrial installations. The NR30IoT meter has 9 operating modes.
Memory of minimum and maximum values
Battery backup RTC
High accuracy class (0.2s for active energy)
Battery backup RTC
High accuracy class (0.2s for active energy)
Specifications
Attribute | Value |
---|---|
Cutout Height | 92.5mm |
Cutout Width | 92.5mm |
Display Type | Backlit LCD |
Number of Phases | 3 |
Series | NR30 |
Related links
- Sifam Tinsley 3 Phase Backlit LCD Digital Power Meter
- Sifam Tinsley 3 Phase LCD TFT Digital Power Meter
- Socomec 3 Phase Backlit LCD Energy Meter
- Socomec 1, 3 Phase Backlit LCD Energy Meter
- Schneider Electric 3 Phase LCD Digital Power Meter, Type
- Schneider Electric 3 Phase LCD Digital Power Meter, Type Power
- Schneider Electric 3 Phase LCD Digital Power Meter, Type Electromechanical
- Trumeter 1, 2, 3 Phase LCD Digital Power Meter, Type