- RS Stock No.:
- 807-1757
- Mfr. Part No.:
- ADE7816ACPZ
- Brand:
- Analog Devices
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 807-1757
- Mfr. Part No.:
- ADE7816ACPZ
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ADE7816, Multichannel Energy Metering IC, Analog Devices
The ADE7816 from Analog Devices is a highly accurate, multi-channel metering device. The device is capable of measuring one voltage channel and up to six current channels, allowing multiple loads to be measured simultaneously.
Incorporated are seven sigma-delta (Σ-Δ) ADCs with high accuracy energy measurement cores. Each voltage and current channel has a complete signal path allowing for a full range of measurements. The input channels also support flexible gain stage and are suitable for use with current transformers (CTs). Six on-chip digital integrators facilitate the use of Rogowski coil sensors.
Incorporated are seven sigma-delta (Σ-Δ) ADCs with high accuracy energy measurement cores. Each voltage and current channel has a complete signal path allowing for a full range of measurements. The input channels also support flexible gain stage and are suitable for use with current transformers (CTs). Six on-chip digital integrators facilitate the use of Rogowski coil sensors.
Features
Measures active and reactive energy, sampled waveforms, along with current and voltage rms
6 current input channels and 1 voltage channel
<0.1% error in active and reactive energy over a dynamic range of 1000:1
Supports current transformer and Rogowski coil sensors
Provides instantaneous current and voltage readings
Angle measurements on all 6 channels
2 kHz bandwidth operation
Reference – 1.2V (drift 10 ppm/°C typical) with external overdrive capability
Flexible I2C, SPI, and HSDC serial interfaces
6 current input channels and 1 voltage channel
<0.1% error in active and reactive energy over a dynamic range of 1000:1
Supports current transformer and Rogowski coil sensors
Provides instantaneous current and voltage readings
Angle measurements on all 6 channels
2 kHz bandwidth operation
Reference – 1.2V (drift 10 ppm/°C typical) with external overdrive capability
Flexible I2C, SPI, and HSDC serial interfaces
Energy/Power Measurement - Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Pin Count | 40 |
Dimensions | 6.1 x 6.1 x 0.75mm |
Length | 6.1mm |
Width | 6.1mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |