onsemi MC14028BDG, Decoder, 16-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal 125 units (supplied in a tube)*

$99.50

(exc. GST)

$109.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
125 - 475$0.796
500 - 1225$0.756
1250 +$0.739

*price indicative

Packaging Options:
RS Stock No.:
806-3157P
Mfr. Part No.:
MC14028BDG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V