STEGO D084 Series Plastic Pressure Compensation Element for Use with Enclosure 30.5 mm x 65.5 mm x 65.5mm
- RS Stock No.:
- 270-9899
- Mfr. Part No.:
- 08400.0-03
- Brand:
- STEGO
Subtotal (1 bag of 2 units)*
$24.37
(exc. GST)
$26.808
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 268 unit(s) ready to ship from another location
- Plus 370 unit(s) shipping from 16 June 2026
- Plus 30 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | $12.185 | $24.37 |
*price indicative
- RS Stock No.:
- 270-9899
- Mfr. Part No.:
- 08400.0-03
- Brand:
- STEGO
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
| Brand | STEGO | |
| Accessory Type | Pressure Compensation Element | |
| Product Type | Pressure Compensation Element | |
| Length | 65.5mm | |
| For Use With | Enclosure | |
| Width | 65.5mm | |
| Material | Plastic | |
| Height | 30.5mm | |
| Colour | Light Grey | |
| IP Rating | IP55 | |
| Series | D084 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Accessory Type Pressure Compensation Element | ||
Product Type Pressure Compensation Element | ||
Length 65.5mm | ||
For Use With Enclosure | ||
Width 65.5mm | ||
Material Plastic | ||
Height 30.5mm | ||
Colour Light Grey | ||
IP Rating IP55 | ||
Series D084 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The STEGO Pressure Compensation Device is used in a tightly closed enclosure where pressure differentials can occur during extreme temperature variations. The pressure compensation device DA 084 permits a controlled change in pressure and avoids the entering of dust and water. The pressure compensation device is suitable for the use in enclosures and housings in accordance with DIN EN 62208.
Easy to install
5 Nm torque
High degree of protection of IP55
Gross weight is 62 g with 32 g per piece