ABB IS2 Series Galvanised Steel Upright, 55.3mm W, 1.8m L For Use With IS2 Enclosures

Subtotal (1 unit)*

$426.01

(exc. GST)

$468.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$426.01

*price indicative

RS Stock No.:
248-9914
Mfr. Part No.:
EH1800
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Upright

Series

IS2

Width

55.3mm

Length

1.8m

Material

Galvanised Steel

For Use With

IS2 Enclosures

COO (Country of Origin):
IT
The ABB upright is made of galvanised steel drilled with 50mm pitch, pre-set for mounting apparatus holder blind plates, DIN rails and front panels. To be fixed onto the front uprights of the structure. The useful dimension is always 100mm less than the total height of the enclosure.

Uprights for modular panels

Related links