ABB Steel Cross Profile, 62mm W, 500mm L For Use With TriLine
- RS Stock No.:
- 237-6326
- Mfr. Part No.:
- 2CPX045981R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$62.61
(exc. GST)
$68.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $62.61 |
*price indicative
- RS Stock No.:
- 237-6326
- Mfr. Part No.:
- 2CPX045981R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cross Profile | |
| Width | 62mm | |
| Length | 500mm | |
| Material | Steel | |
| For Use With | TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cross Profile | ||
Width 62mm | ||
Length 500mm | ||
Material Steel | ||
For Use With TriLine | ||
- COO (Country of Origin):
- DE
The ABB RZUB2 depth universal cross member has 65 x 30 mm dimension, grid spacing of 25 mm, for knock-in nut M6.
Cabinet width 2
Related links
- ABB Steel Cross Profile 500mm L For Use With TriLine
- ABB Steel Cross Profile 700mm L For Use With TriLine
- ABB Steel Cross Profile 2.1m L For Use With TriLine
- ABB Steel Cross Profile 750mm L For Use With TriLine
- ABB Steel Cross Profile 1.248m L For Use With TriLine
- ABB Steel Cross Profile 1.8m L For Use With TriLine
- ABB Steel Cross Profile 500mm L For Use With TriLine
- ABB Cross Profile 1m L For Use With TriLine
