ABB Cross Profile, 710mm W, 25mm L For Use With TriLine

Subtotal (1 box of 1 unit)*

$228.18

(exc. GST)

$251.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$228.18

*price indicative

RS Stock No.:
237-6303
Mfr. Part No.:
2CPX045955R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cross Profile

Width

710mm

Length

25mm

For Use With

TriLine

COO (Country of Origin):
DE
The ABB RZT8P2 mounting cross profile D8. The material used for the cross profile is steel.

Colour is RAL7035
Weight is 4.191 kg

Related links